| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-232-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-232-BN3 |
637-M15-232-BN3
| Heilind Number: | EDA637-M15-232-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-232-BN3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Machined D-Sub Connectors. Engineered for optimal performance, these connectors boast a sturdy steel shell with nickel plating for enhanced durability. With a plug gender and three rows for efficient data transmission, they ensure reliable connectivity in any application. Featuring a 4-40 Threaded Insert mount type and Solder Cup termination method, installation is a breeze. Gold Flash contact plating guarantees excellent conductivity, while accommodating up to 15 positions. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a must-have for industrial and commercial settings, delivering high-quality signal integrity every time. Elevate your connectivity with our premium D-Sub Connectors.

