| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-232-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-232-BN4 |
637-M15-232-BN4
| Heilind Number: | EDA637-M15-232-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-232-BN4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. Designed with precision in mind, these connectors offer seamless integration for a variety of applications. With a robust steel shell and gold flash contact plating, they ensure reliable signal transmission in any environment. Featuring 15 positions and three rows, they provide ample versatility for your connectivity needs. The 4-40 threaded insert and solder cup termination method guarantee secure attachment, while the included board spacers and standoffs simplify installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand even the harshest conditions. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

