| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-232-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-232-BN5 |
637-M15-232-BN5
| Heilind Number: | EDA637-M15-232-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-232-BN5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously designed for optimal performance. These high-quality plugs feature three rows of 15 positions, perfect for robust data transmission. With a durable steel shell and gold flash contact plating, they ensure secure and reliable connections. The 4-40 threaded insert, board spacer, and boardlocks make installation a breeze, while the solder cup termination method guarantees a strong bond. Operating flawlessly even in extreme temperatures ranging from -55 to 125°C, these connectors are a must-have for any industrial or commercial application. Upgrade your setup with the best in class D-Sub connectivity.

