| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-232-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-232-BN6 |
637-M15-232-BN6
| Heilind Number: | EDA637-M15-232-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-232-BN6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our precision-engineered Machined D-Sub Connectors. Perfect for high-performance applications, these connectors feature a durable steel shell with Nickel plating for optimal signal transmission. With Gold Flash contact plating and a solder cup termination method, they ensure reliable and efficient connectivity. Designed for convenience and versatility, they come with a 4-40 Threaded Insert, Board Spacer, Standoff, and Boardlocks for secure mounting. With a 15-position layout and 3 rows, they offer ample connectivity options. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for rugged environments. Upgrade your connectivity solutions with these Plug connectors, meeting the highest standards of performance and durability.

