| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-232-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-232-BT2 |
637-M15-232-BT2
| Heilind Number: | EDA637-M15-232-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-232-BT2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these plugs feature three rows of 15 positions each, ensuring seamless data transmission in various applications. With a durable steel shell and gold flash contact plating, they guarantee reliable conductivity even in harsh environments. The 4-40 threaded insert mount type and solder cup termination method offer easy installation, while the tin shell plating adds an extra layer of protection. Suitable for a wide range of operating temperatures from -55 to 125°C, these connectors are a versatile solution for your connectivity needs. Upgrade your systems with our high-quality D-Sub Connectors today.

