| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-232-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-232-BT3 |
637-M15-232-BT3
| Heilind Number: | EDA637-M15-232-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-232-BT3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for reliability and performance, these connectors feature a durable steel shell with gold flash contact plating, ensuring optimal signal transfer. With a 3-row plug configuration and 15 positions, they offer versatility for your connectivity needs. The 4-40 threaded insert and board spacer mount type, along with solder cup termination method, provide secure and easy installation. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are ideal for various applications in industries such as telecommunications, aerospace, and more. Upgrade your connections with these high-quality D-Sub connectors.

