| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-232-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-232-BT4 |
637-M15-232-BT4
| Heilind Number: | EDA637-M15-232-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-232-BT4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with gold flash contact plating for reliable signal transmission. With a plug gender and three rows of 15 positions, they offer versatile connectivity options. The 4-40 threaded insert mount type, along with solder cup termination method, ensures secure attachment to your devices. Operating in a wide temperature range from -55 to 125 °C, these connectors are built to withstand harsh environments. Upgrade your setup with these essential components for seamless data transfer.

