| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-232-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-232-BT5 |
637-M15-232-BT5
| Heilind Number: | EDA637-M15-232-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-232-BT5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, designed for high-performance connectivity in demanding environments. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable signal transmission. Featuring 15 positions in a triple-row configuration, they offer ample connectivity options. The 4-40 threaded insert, board spacer, and boardlocks make installation a breeze, while the solder cup termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a must-have for industrial applications. Upgrade your connectivity with our premium D-Sub Connectors.

