| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-330-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-330-BN1 |
637-M15-330-BN1
| Heilind Number: | EDA637-M15-330-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-330-BN1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for seamless integration in a variety of electronic applications. These high-quality plugs feature three rows of 15 positions each, guaranteeing reliable performance and efficient data transfer. With a durable steel shell and gold-plated contacts, they offer superior conductivity and longevity, even in harsh operating environments. Ideal for through-hole mounting with PC tail termination, these connectors ensure a secure and stable connection. Operating smoothly in a wide temperature range from -55 to 125°C, they are suitable for use in diverse industrial settings. Upgrade your connectivity solutions with these premium D-Sub Connectors.

