| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-330-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-330-BN4 |
637-M15-330-BN4
| Heilind Number: | EDA637-M15-330-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-330-BN4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell and gold-plated contacts for reliable signal transmission. With a 5A amperage rating and 15 positions, they provide ample power and versatility for your applications. The 4-40 Threaded Insert and Board Spacer/Standoff mount type ensures secure attachment, while the PC Tail termination method simplifies installation. Operating in a wide temperature range from -55 to 125 °C, these connectors are suitable for various environments. Ideal for use in industrial settings or DIY projects, they are a crucial component for establishing seamless connections. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

