| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-330-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-330-BT5 |
637-M15-330-BT5
| Heilind Number: | EDA637-M15-330-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-330-BT5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in diverse applications. These rugged plugs feature a 4-40 Threaded Insert mount type, making installation a breeze with Board Spacers and Boardlocks. With 15 gold-plated positions and PC Tail termination, they ensure reliable signal transmission even in harsh environments. The steel shell construction with tin plating guarantees durability, while the wide operating temperature range of -55 to 125 °C suits varied industrial settings. Trust in our connectors to deliver seamless connectivity for your projects.

