| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-332-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-332-BN1 |
637-M15-332-BN1
| Heilind Number: | EDA637-M15-332-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-332-BN1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with gold-plated contacts, ensuring reliable signal transmission. With a 15-position layout and three rows for efficient organization, they accommodate a variety of connections. The through-hole mount type with solder cup termination method offers secure installation. Operating in temperatures ranging from -55 to 125°C, these connectors are suitable for harsh environments. Upgrade your setup with these essential components for seamless data transfer.

