| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-332-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-332-BN2 |
637-M15-332-BN2
| Heilind Number: | EDA637-M15-332-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-332-BN2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, the pinnacle of connectivity for your electronic devices. Designed for optimal performance, these connectors feature a durable steel shell with nickel plating, ensuring reliability in harsh environments. With three rows and 15 positions, they provide ample connectivity options for your applications. The 4-40 threaded insert mount type and solder cup termination method offer secure and efficient installation. Gold contact plating guarantees high conductivity, while the 5A amperage rating supports power-intensive devices. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a must-have for industrial, commercial, and aerospace projects. Trust in their quality and precision for seamless data transmission.

