| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-332-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-332-BN3 |
637-M15-332-BN3
| Heilind Number: | EDA637-M15-332-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-332-BN3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. These plugs feature three rows, each capable of accommodating 15 positions, providing seamless integration for your electronic setups. With a robust steel shell and durable nickel plating, they ensure long-lasting reliability in various operating environments. The 4-40 Threaded Insert and Board Spacer mount type offers easy installation, while the Solder Cup termination method guarantees secure connections. Designed for versatility, these connectors are ideal for a wide range of applications, with a gold contact plating ensuring efficient signal transmission. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are a dependable choice for your connectivity needs. Upgrade your systems with our high-performance D-Sub Connectors.

