| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-332-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-332-BN4 |
637-M15-332-BN4
| Heilind Number: | EDA637-M15-332-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-332-BN4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for seamless integration in a variety of applications. These high-performance plugs feature three rows for efficient data transmission, with a durable 4-40 Threaded Insert mount type ensuring secure installation. With a solder cup termination method and gold contact plating, they guarantee reliable conductivity. The nickel-plated steel shell offers robust protection, while an operating temperature range of -55 to 125°C ensures reliability in harsh environments. Perfect for professional setups and DIY projects, these connectors are a must-have for any tech enthusiast. Elevate your connections with our premium D-Sub Connectors.

