| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-332-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-332-BN5 |
637-M15-332-BN5
| Heilind Number: | EDA637-M15-332-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-332-BN5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with nickel plating, ensuring reliability in any application. With 15 gold-plated contacts accommodating amperages up to 5 A, they provide secure and efficient connections. The 4-40 Threaded Insert mount type, along with Board Spacer and Boardlocks, offers versatile installation options. Solder Cup termination method guarantees a strong bond, while the wide operating temperature range of -55 to 125 °C ensures functionality in diverse environments. Perfect for industrial or commercial use, these connectors are a essential component for your electronic projects.

