| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-332-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-332-BT1 |
637-M15-332-BT1
| Heilind Number: | EDA637-M15-332-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-332-BT1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Engineered for optimal performance, these connectors feature a Plug gender and three rows for versatile applications. Through Hole mounting with a solder cup termination ensures secure and reliable connections. With a contact plating of gold and shell plating of tin, these connectors offer superior conductivity and durability. The steel shell construction and wide operating temperature range of -55 to 125 °C make them suitable for a variety of environments. With 15 positions available, these connectors are perfect for high-density connectivity needs. Upgrade your setup with these premium connectors and experience seamless data transmission.

