| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-332-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-332-BT2 |
637-M15-332-BT2
| Heilind Number: | EDA637-M15-332-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-332-BT2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, the essential components for seamless electronic connections. With a sleek design and durable construction, these connectors are engineered to ensure reliable performance. Featuring a plug gender and three rows for optimal connectivity, they are perfect for a variety of applications. The 4-40 Threaded Insert mount type and Solder Cup termination method guarantee secure installation, while gold contact plating and tin shell plating provide excellent conductivity and corrosion resistance. With 15 positions and a steel shell material, these connectors are built to last in even the most demanding environments. Operating seamlessly in a wide temperature range from -55 to 125 °C, they are ideal for industrial and commercial use. Trust in our connectors for seamless and efficient connectivity in your projects.

