| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-332-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-332-BT3 |
637-M15-332-BT3
| Heilind Number: | EDA637-M15-332-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-332-BT3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell and gold-plated contacts for reliable signal transmission. With a 15-position configuration and three rows, they offer versatile compatibility for your electronic devices. The 4-40 threaded insert and board spacer mount type ensure secure installation, while the solder cup termination method guarantees a stable connection. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are suitable for various industrial applications. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

