| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-332-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-332-BT5 |
637-M15-332-BT5
| Heilind Number: | EDA637-M15-332-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-332-BT5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for high-performance applications, these connectors offer reliable signal transmission with gold-plated contacts. Featuring a durable steel shell with tin plating, they ensure long-lasting use in various environments. With three rows of 15 positions each, they provide ample connectivity options. The 4-40 threaded insert, board spacer, and boardlocks make installation easy and secure. Solder cup termination method guarantees a strong and lasting connection. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of industrial and commercial settings. Upgrade your setup with these essential components for seamless data transfer.

