| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-332-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-332-BT6 |
637-M15-332-BT6
| Heilind Number: | EDA637-M15-332-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-332-BT6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in industrial settings. These rugged plugs feature a 3-row configuration with 15 gold-plated contact positions, ensuring reliable signal transmission. With a 5A amperage rating and a durable steel shell, they can withstand harsh operating conditions ranging from -55 to 125°C. The 4-40 threaded insert, board spacer, and standoff mount type, along with solder cup termination, guarantee secure and efficient installation. Trust in our high-quality connectors for seamless integration in your electronic systems.

