| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-630-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-630-BN1 |
637-M15-630-BN1
| Heilind Number: | EDA637-M15-630-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-630-BN1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. Featuring 15 positions across three rows, these connectors offer seamless integration in your electronic setups. Engineered for reliability, they boast a rugged steel shell with nickel plating, ensuring durability in diverse operating environments. With a plug gender and through-hole mount type, they provide easy and secure installation. The PC tail termination method, along with gold contact plating, guarantees efficient signal transmission. Rated for 5A amperage and capable of withstanding temperatures ranging from -55 to 125°C, these connectors are perfect for demanding industrial applications. Upgrade your connectivity solutions with our high-quality D-Sub Connectors.

