| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-630-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-630-BN3 |
637-M15-630-BN3
| Heilind Number: | EDA637-M15-630-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-630-BN3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors, designed for seamless integration in a variety of applications. These rugged plugs, featuring three rows of 15 positions each, are engineered for optimal performance. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity in even the harshest environments. Their 4-40 threaded insert and board spacer mount type, along with PC tail termination, guarantee secure attachment. Operating smoothly within a wide temperature range from -55 to 125 °C, these connectors are a versatile solution for your industrial or commercial needs. Trust in their quality construction and superior functionality for your next project.

