| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-630-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-630-BN4 |
637-M15-630-BN4
| Heilind Number: | EDA637-M15-630-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-630-BN4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. These connectors, featuring 15 positions across three rows, are designed for robust and reliable plug-in connections. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is secure and straightforward. The gold contact plating ensures excellent conductivity, while the nickel shell plating offers durability. Constructed from steel, these connectors can withstand harsh operating conditions, with an impressive temperature range of -55 to 125°C. Elevate your electronic setups with these high-quality D-Sub connectors, perfect for industrial and commercial applications.

