| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-630-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-630-BN5 |
637-M15-630-BN5
| Heilind Number: | EDA637-M15-630-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-630-BN5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a robust construction with 15 gold-plated positions for reliable signal transmission. With a gendered plug design and a 3-row layout, they offer versatility in various applications. The 4-40 threaded insert and board spacer mounting options ensure secure attachment, while the PC tail termination method simplifies installation. Built to last, these connectors are crafted from durable steel with nickel plating, suitable for operating in a wide temperature range from -55 to 125°C. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

