| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-632-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-632-BN1 |
637-M15-632-BN1
| Heilind Number: | EDA637-M15-632-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-632-BN1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, a reliable solution for your connectivity needs. With a robust design and gold contact plating, these connectors ensure seamless data transmission. Featuring a plug gender and three rows of 15 positions each, they offer versatile connectivity options. Constructed with steel shells and nickel plating, they guarantee durability in any environment. Suitable for through-hole mounting with a solder cup termination method, they are easy to install and provide a secure connection. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are perfect for various applications in aerospace, defense, and industrial settings. Trust in the quality and performance of our D-Sub connectors for your critical connections.

