| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-632-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-632-BN2 |
637-M15-632-BN2
| Heilind Number: | EDA637-M15-632-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-632-BN2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our precision-engineered Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a rugged steel shell with nickel plating, ensuring durability in demanding environments. With fifteen gold-plated contacts and a 4-40 threaded insert mount, they offer secure and reliable connections. Ideal for industrial applications, these connectors have a solder cup termination method and can withstand operating temperatures ranging from -55 to 125°C. Trust in their 5A amperage rating and three-row design for efficient signal transmission. Elevate your connectivity experience with these high-quality D-Sub Connectors.

