| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-632-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-632-BN3 |
637-M15-632-BN3
| Heilind Number: | EDA637-M15-632-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-632-BN3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. These high-performance plugs feature a sleek design and durable construction, perfect for demanding applications. With a 5A amperage rating and gold contact plating, they ensure reliable power transmission. The 3-row configuration and 15 positions provide ample connectivity options, while the 4-40 threaded insert and board spacer mount type offer easy installation. With solder cup termination and nickel shell plating, these connectors guarantee secure and efficient connections. Crafted from steel for durability, they can withstand harsh environments with an operating temperature range of -55 to 125°C. Upgrade your setup with these top-quality connectors.

