| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-632-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-632-BN4 |
637-M15-632-BN4
| Heilind Number: | EDA637-M15-632-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-632-BN4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance connectivity with our Machined D-Sub Connectors, designed for optimal performance in a variety of applications. Featuring a 3-row configuration and accommodating 15 positions, these connectors offer reliable and efficient data transmission. With a rugged steel shell and gold-plated contacts, they ensure durability and signal integrity even in challenging environments. The 4-40 threaded insert mount type, along with solder cup termination, provides secure attachment and easy installation. Operating smoothly in a wide temperature range from -55 to 125°C, they are suitable for use in diverse industrial settings. Upgrade your connectivity solutions with these high-quality connectors.

