| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-632-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-632-BN5 |
637-M15-632-BN5
| Heilind Number: | EDA637-M15-632-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-632-BN5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, designed for high-performance connectivity in industrial and commercial applications. With a durable steel shell and gold-plated contacts, these connectors ensure reliable signal transmission in demanding environments. Featuring a 3-row, 15-position configuration, they offer ample connectivity options. The 4-40 threaded insert, board spacer, and boardlocks facilitate secure mounting, while the solder cup termination method allows for easy installation. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh conditions, making them an essential component for your connectivity needs.

