| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-632-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-632-BN6 |
637-M15-632-BN6
| Heilind Number: | EDA637-M15-632-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-632-BN6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a 3-row configuration with 15 positions, perfect for a variety of applications. With a durable steel shell and nickel plating, they ensure reliable connections in any environment. The gold-plated contacts offer superior conductivity, while the 4-40 threaded insert and board spacer/standoff mount type provide easy installation. Solder cup termination method guarantees secure attachment, even in demanding conditions. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are a dependable choice for your connectivity needs. Elevate your connections with our D-Sub Connectors.

