| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-632-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-632-BT1 |
637-M15-632-BT1
| Heilind Number: | EDA637-M15-632-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-632-BT1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously designed for optimal performance. These plugs, featuring three rows and a through-hole mount type, ensure secure and reliable connections in your electronic applications. With a contact plating of gold and a shell plating of tin, these connectors offer superior conductivity and durability. The 15 positions allow for versatile use, while the solder cup termination method guarantees easy and efficient installation. Crafted from steel, the shell material provides robust protection, making these connectors suitable for a wide range of environments. Operating smoothly in temperatures ranging from -55 to 125°C, they are perfect for both standard and challenging conditions. Upgrade your connectivity solutions with these high-quality connectors.

