| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-632-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-632-BT2 |
637-M15-632-BT2
| Heilind Number: | EDA637-M15-632-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-632-BT2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Discover the precision of our Machined D-Sub Connectors, engineered for seamless connectivity in a variety of applications. With a durable steel shell and gold-plated contacts, these connectors ensure reliable performance in demanding environments. Featuring a 3-row design with 15 positions, they offer ample connectivity options. The 4-40 Threaded Insert mount type and Solder Cup termination method provide secure attachment and easy installation. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Trust in the quality and performance of our D-Sub Connectors for your connectivity needs.

