| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-632-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-632-BT3 |
637-M15-632-BT3
| Heilind Number: | EDA637-M15-632-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-632-BT3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in a variety of applications. These high-quality connectors feature a Plug gender with three rows of 15 positions, ensuring reliable and efficient connections. With a 5A amperage rating, they can handle power-intensive tasks with ease. The 4-40 Threaded Insert and Board Spacer mount type offers secure attachment to your setup, while the Solder Cup termination method guarantees a durable and stable connection. Gold contact plating and tin shell plating provide excellent conductivity and corrosion resistance, making these connectors suitable for use in harsh environments. Constructed from steel, the shell material ensures durability and longevity. Operating temperature range of -55°C to 125°C allows for reliable performance in extreme conditions. Upgrade your connectivity solutions with these versatile D-Sub Connectors.

