| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-632-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-632-BT4 |
637-M15-632-BT4
| Heilind Number: | EDA637-M15-632-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-632-BT4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance. These plugs deliver reliable power and data transmission, with a high amperage rating of 5A. Featuring three rows and 15 positions, they offer ample connectivity options for your applications. The 4-40 threaded insert and board spacer/standoff mount type ensures secure installation. With solder cup termination and gold contact plating, these connectors guarantee durability and efficient signal transmission. The steel shell construction with tin plating provides robust protection in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a variety of industrial and commercial settings. Elevate your connectivity solutions with these high-quality D-Sub connectors.

