| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-632-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-632-BT5 |
637-M15-632-BT5
| Heilind Number: | EDA637-M15-632-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-632-BT5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for high-performance applications, these connectors offer reliable power transmission with an amperage rating of 5 A. Featuring a 3-row, 15-position layout and a durable steel shell, they ensure secure and efficient data transfer. The 4-40 threaded insert, board spacer, and boardlocks make installation a breeze, while the solder cup termination method guarantees a strong and lasting connection. With gold-plated contacts and tin-plated shells, these connectors are built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125 °C. Perfect for industrial, aerospace, and telecommunications use, they are a crucial component in any connectivity setup. Upgrade your systems with our premium D-Sub Connectors and experience seamless performance.

