| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-632-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-632-BT6 |
637-M15-632-BT6
| Heilind Number: | EDA637-M15-632-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-632-BT6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. These precision-engineered plugs are designed for optimal performance, featuring solder cup termination for secure connections. With 15 positions across three rows, they offer versatile connectivity options for your electronic devices. Constructed with a steel shell and gold-plated contacts, these connectors ensure durability and reliable signal transmission. The 4-40 threaded insert, board spacer, standoff, and boardlocks make installation a breeze. Operating seamlessly in a wide temperature range from -55 to 125°C, they are ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

