| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-230-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-230-BN1 |
637-M26-230-BN1
| Heilind Number: | EDA637-M26-230-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-230-BN1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our precision-engineered Machined D-Sub Connectors. Designed for seamless integration, these connectors feature a sturdy steel shell with Nickel plating for enhanced durability. With 26 positions and 3 rows, they offer ample space for versatile applications. The gold flash contact plating ensures reliable conductivity, while the PC Tail termination method facilitates easy installation. Operating effortlessly in temperatures ranging from -55 to 125°C, these connectors are suitable for a wide range of industrial and commercial settings. Trust in our high-quality D-Sub Connectors for robust and efficient data transmission.

