| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-230-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-230-BN2 |
637-M26-230-BN2
| Heilind Number: | EDA637-M26-230-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-230-BN2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously designed for optimal performance. Featuring a Plug gender and three rows for efficient data transfer, these connectors offer a seamless interface for your electronic devices. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating ensures reliable conductivity, while the nickel shell plating and steel shell material provide durability. With 26 positions and an operating temperature range of -55 to 125°C, these connectors are perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.

