| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-230-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-230-BN4 |
637-M26-230-BN4
| Heilind Number: | EDA637-M26-230-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-230-BN4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors. Designed for high-performance applications, these connectors deliver reliable power and signal transmission. With a 5A amperage capacity and gold flash contact plating, they ensure efficient conductivity. The 26-position, 3-row configuration offers ample connectivity options, while the rugged steel shell and nickel plating guarantee durability in harsh environments. Featuring a plug gender and 4-40 threaded insert mount type, these connectors are easily integrated into your systems. With a wide operating temperature range of -55 to 125°C, they are suitable for use in diverse industrial settings. Trust in the quality and performance of our D-Sub Connectors for seamless data transmission.

