| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-230-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-230-BN5 |
637-M26-230-BN5
| Heilind Number: | EDA637-M26-230-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-230-BN5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Machined D-Sub Connectors, designed for seamless integration in electronic systems. Boasting a sleek Plug design, these connectors feature three rows and 26 positions for optimal functionality. With a durable shell made of steel and nickel plating, they guarantee long-lasting performance even in harsh environments. The 4-40 Threaded Insert, Board Spacer, and Boardlocks ensure secure mounting, while the PC Tail termination method and gold flash contact plating offer reliable signal transmission. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are a must-have for your next project. Upgrade your connections today.

