| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-230-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-230-BN6 |
637-M26-230-BN6
| Heilind Number: | EDA637-M26-230-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-230-BN6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. With a sturdy steel shell and gold flash contact plating, these connectors ensure reliable signal transmission in even the most demanding environments. Featuring 26 positions across 3 rows, they offer versatile connectivity options for your electronic projects. The 4-40 threaded insert, board spacer, standoff, and boardlocks make installation a breeze, while the PC tail termination method guarantees secure and durable connections. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial applications. Upgrade your setup with these high-quality D-Sub connectors and experience enhanced efficiency in your data transmission processes.

