| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-230-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-230-BT1 |
637-M26-230-BT1
| Heilind Number: | EDA637-M26-230-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-230-BT1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender and three rows for versatile applications. With a through-hole mount type and PC tail termination method, installation is a breeze. Gold flash contact plating ensures reliable signal transmission, while tin shell plating offers durable protection. With 26 positions and a steel shell construction, these connectors are built to last in demanding environments. Operating smoothly in temperatures ranging from -55 to 125°C, they are a dependable choice for your connectivity needs. Elevate your connections with these essential components.

