| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-230-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-230-BT2 |
637-M26-230-BT2
| Heilind Number: | EDA637-M26-230-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-230-BT2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell plated with tin for lasting reliability. With three rows and 26 positions, they offer ample space for secure connections. The 4-40 threaded insert mount type ensures easy installation, while the PC tail termination method provides a stable interface. Gold flash contact plating guarantees efficient signal transmission, even in demanding environments. Rated for 5A of current and operational in temperatures ranging from -55 to 125°C, these connectors are suitable for a wide range of applications. Upgrade your setup with these high-quality D-Sub connectors today.

