| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-230-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-230-BT4 |
637-M26-230-BT4
| Heilind Number: | EDA637-M26-230-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-230-BT4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our meticulously crafted Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell plated with tin for optimal conductivity. With 26 positions and three rows, they offer ample flexibility for your circuit board layout. The 4-40 threaded insert mount type, along with PC tail termination method, ensures secure and reliable connections. Gold flash contact plating guarantees long-lasting performance, even in harsh environments with an operating temperature range of -55 to 125 °C. Perfect for a variety of industrial and commercial projects, these connectors are a must-have for any engineer or technician. Upgrade your setup with our premium D-Sub Connectors today.

