| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-230-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-230-BT5 |
637-M26-230-BT5
| Heilind Number: | EDA637-M26-230-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-230-BT5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, an essential component for robust connectivity in your electronic systems. These connectors, designed for high-performance applications, feature a durable steel shell with gold flash contact plating for reliable signal transmission. With 26 positions spread across 3 rows, they offer ample connectivity options. The 4-40 threaded insert and board spacer mount type, along with boardlocks, ensure secure attachment to your PCB. Operating flawlessly in a wide temperature range from -55 to 125°C, they guarantee reliable performance even in harsh environments. Trust in the quality and precision of our D-Sub Connectors to meet your connectivity needs with efficiency and durability.

