| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-232-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-232-BN1 |
637-M26-232-BN1
| Heilind Number: | EDA637-M26-232-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-232-BN1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for reliable performance in demanding industrial environments. Featuring a rugged steel shell plated in nickel, these connectors ensure durability and secure connections. With 26 gold flash plated contacts, each rated for 5 A of current, they offer high conductivity and signal integrity. Ideal for through-hole mounting with a .120" pitch, the connectors provide easy and secure installation through solder cup termination. Operating seamlessly in temperatures ranging from -55 to 125 °C, they guarantee reliable performance in extreme conditions. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

