| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-232-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-232-BN2 |
637-M26-232-BN2
| Heilind Number: | EDA637-M26-232-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-232-BN2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity standards with our Machined D-Sub Connectors. These high-performance plugs are engineered for seamless data transfer, supporting an amperage of 5A. With three rows and 26 positions, they offer ample versatility for your electronic projects. Featuring a durable steel shell with nickel plating, they ensure reliable performance in even the most demanding environments. The 4-40 threaded insert mount type and solder cup termination method guarantee easy installation and secure connections. Gold flash contact plating further enhances conductivity, while the wide operating temperature range of -55 to 125°C makes them suitable for a variety of applications. Upgrade your connectivity solutions with these premium D-Sub Connectors.

