| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-232-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-232-BN3 |
637-M26-232-BN3
| Heilind Number: | EDA637-M26-232-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-232-BN3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these connectors feature solder cup termination and gold flash contact plating, ensuring reliable and efficient data transmission. With 26 positions spread across 3 rows, they offer ample connectivity options for your electronic devices. The steel shell construction with nickel plating guarantees durability and longevity, even in harsh operating environments ranging from -55 to 125 °C. Perfect for industrial or commercial applications, these connectors are a must-have for any project requiring secure and high-speed data transfer. Upgrade your connectivity experience with our premium D-Sub connectors.

