| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M26-232-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M26-232-BN4 |
637-M26-232-BN4
| Heilind Number: | EDA637-M26-232-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M26-232-BN4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Machined D-Sub Connectors. Designed for optimal functionality, these connectors feature a plug gender and three rows for efficient data transmission. With a durable steel shell and nickel plating, they guarantee long-lasting durability in various operating environments. The 26 gold flash plated contacts ensure reliable signal conductivity, while the 4-40 Threaded Insert, Board Spacer, Standoff mount type offers easy installation. Ideal for industrial and commercial applications, these connectors have a 5A amperage rating and can withstand temperatures ranging from -55 to 125°C. Elevate your connectivity solutions with these premium connectors.

